Part Details for CFN-25JB-FK9K1 by YAGEO Corporation
Overview of CFN-25JB-FK9K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN-25JB-FK9K1
CFN-25JB-FK9K1 CAD Models
CFN-25JB-FK9K1 Part Data Attributes
|
CFN-25JB-FK9K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN-25JB-FK9K1
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFN-25JB-FK9K1
This table gives cross-reference parts and alternative options found for CFN-25JB-FK9K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN-25JB-FK9K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-25JB-FKK9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs FCR-25JB-FKK9K1 |
CFN-25JT-26-9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs CFN-25JT-26-9K1 |
CFR-25JB-26-9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs CFR-25JB-26-9K1 |
CFR-25JT-PN9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs CFR-25JT-PN9K1 |
CFN-25JT-52-9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs CFN-25JT-52-9K1 |
CFN-25JT-PN9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs CFN-25JT-PN9K1 |
CFN-25JT-FT9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs CFN-25JT-FT9K1 |
FCR-25JT-26-9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs FCR-25JT-26-9K1 |
FCR-25JB-M9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs FCR-25JB-M9K1 |
FCR-25JR-26-9K1 | Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN-25JB-FK9K1 vs FCR-25JR-26-9K1 |