Part Details for CFR1WSJR-52-13K by YAGEO Corporation
Overview of CFR1WSJR-52-13K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR1WSJR-52-13K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1W-S 13K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0478 / $0.0583 | RFQ |
Part Details for CFR1WSJR-52-13K
CFR1WSJR-52-13K CAD Models
CFR1WSJR-52-13K Part Data Attributes
|
CFR1WSJR-52-13K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR1WSJR-52-13K
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CFR1WSJR-52-13K
This table gives cross-reference parts and alternative options found for CFR1WSJR-52-13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR1WSJR-52-13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR1WSJT-FT13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs FCR1WSJT-FT13K |
CFR1WSJT-52-13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs CFR1WSJT-52-13K |
CFR1WSJR-PN13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs CFR1WSJR-PN13K |
FCR1WSJR-PN13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs FCR1WSJR-PN13K |
CFR1WSJB-FK13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs CFR1WSJB-FK13K |
CFN1WSJR-FT13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs CFN1WSJR-FT13K |
FCR1WSJT-52-13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs FCR1WSJT-52-13K |
CFN1WSJT-FT13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs CFN1WSJT-FT13K |
CFN1WSJB-52-13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs CFN1WSJB-52-13K |
CFR1WSJB-FFK13K | Fixed Resistor, Carbon Film, 1W, 13000ohm, 400V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR1WSJR-52-13K vs CFR1WSJB-FFK13K |