-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1487-1-ND
|
DigiKey | DIODE GP 400V 1A MINI SMA/SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
750-CFRM104-HF
|
Mouser Electronics | Rectifiers VR=200V, IO=1A RoHS: Compliant | 1505 |
|
$0.1030 / $0.4700 | Buy Now |
DISTI #
V72:2272_17729968
|
Arrow Electronics | Rectifier Diode Switching 400V 1A 150ns 2-Pin Mini-SMA T/R Min Qty: 309 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1830 Container: Cut Strips | Americas - 309 |
|
$0.1052 | Buy Now |
DISTI #
27462244
|
Verical | Rectifier Diode Switching 400V 1A 150ns 2-Pin Mini-SMA T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$0.4906 | Buy Now |
DISTI #
30668357
|
Verical | Rectifier Diode Switching 400V 1A 150ns 2-Pin Mini-SMA T/R Min Qty: 309 Package Multiple: 1 Date Code: 1830 | Americas - 309 |
|
$0.1052 | Buy Now |
|
Karl Kruse GmbH & Co KG | 7500 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 400V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 7500 |
|
$0.1156 / $0.2870 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFRM104-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CFRM104-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CFRM104-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFRM104-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GF-TR3G | Rectifier Diode, | Taiwan Semiconductor | CFRM104-HF vs HS1GF-TR3G |
ES1FLMQG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CFRM104-HF vs ES1FLMQG |
ES1GLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CFRM104-HF vs ES1GLMQ |
1N4936 | Rectifier Diode, | Taitron Components Inc | CFRM104-HF vs 1N4936 |
S1GLHRTG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CFRM104-HF vs S1GLHRTG |
S1GLRTG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CFRM104-HF vs S1GLRTG |
ERB44-04 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | CFRM104-HF vs ERB44-04 |
U1GFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CFRM104-HF vs U1GFF3 |
S1GLMT | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CFRM104-HF vs S1GLMT |
S1GB | Rectifier Diode, | Continental Device India Ltd | CFRM104-HF vs S1GB |