Part Details for CGA2B2C0G1H331J by TDK Corporation
Overview of CGA2B2C0G1H331J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CGA2B2C0G1H331J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 330pF ±5% - 50V - C0G - 0402 - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$0.0111 / $0.0736 | Buy Now |
Part Details for CGA2B2C0G1H331J
CGA2B2C0G1H331J CAD Models
CGA2B2C0G1H331J Part Data Attributes
|
CGA2B2C0G1H331J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H331J
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B2C0G1H331J
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C331J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2C0G1H331J vs C0402C331J5GAL7867 |
UMK105CG331JV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H331J vs UMK105CG331JV8F |
GCM1555C1H331JA16B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA2B2C0G1H331J vs GCM1555C1H331JA16B |
0402CG331J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CGA2B2C0G1H331J vs 0402CG331J500NT |
MMASU105SCG331JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H331J vs MMASU105SCG331JFNA01 |
MSASU105SCG331JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H331J vs MSASU105SCG331JFNA01 |
SH15N331J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CGA2B2C0G1H331J vs SH15N331J500CT |
MCASU105SCG331JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H331J vs MCASU105SCG331JFNA01 |
0402CG331J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | Fenghua (HK) Electronics Ltd | CGA2B2C0G1H331J vs 0402CG331J500S |
0402CG331J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CGA2B2C0G1H331J vs 0402CG331J500ST |