Capacitors
CGA2B2X7R1H102K050BA
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CGA2B2X7R1H102K050BA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA2B2X7R1H102K050BA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y2216
Newark Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 1000 Pf, - 10%, X7R, 50 V Rohs Compliant: Yes |Tdk CGA2B2X7R1H102K050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 50000
  • 10,000 $0.0070
  • 20,000 $0.0070
$0.0070 Buy Now
DISTI # 04X3146
Newark Ceramic Capacitor, 1000Pf, 50V, X7R, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2X7R1H102K050BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 37
  • 1 $0.2250
  • 25 $0.1130
  • 100 $0.0720
  • 250 $0.0510
  • 500 $0.0390
  • 1,000 $0.0290
  • 2,500 $0.0210
  • 5,000 $0.0170
$0.0170 / $0.2250 Buy Now
DISTI # 52W9594
Newark Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 1000 Pf, - 10%, X7R, 50 V Rohs Compliant: Yes |Tdk CGA2B2X7R1H102K050BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0360
  • 25 $0.0320
  • 50 $0.0290
  • 100 $0.0250
$0.0250 / $0.0360 Buy Now
DISTI # 445-5605-1-ND
DigiKey CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 338922
In Stock
  • 1 $0.1000
  • 10 $0.0480
  • 50 $0.0278
  • 100 $0.0216
  • 500 $0.0162
  • 1,000 $0.0127
  • 2,500 $0.0116
  • 5,000 $0.0107
  • 10,000 $0.0097
  • 20,000 $0.0093
  • 30,000 $0.0088
  • 50,000 $0.0079
  • 100,000 $0.0064
  • 250,000 $0.0058
$0.0058 / $0.1000 Buy Now
DISTI # CGA2B2X7R1H102K050
Avnet Americas Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1H102K050) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 130000
  • 10,000 $0.0056
$0.0056 Buy Now
DISTI # 04X3146
Avnet Americas Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 04X3146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack 0
  • 1 $0.0210
$0.0210 Buy Now
DISTI # 810-CGA2B2X7R1H102K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1000pF X7R 10% AEC-Q200 RoHS: Compliant 251389
  • 1 $0.1000
  • 10 $0.0280
  • 100 $0.0170
  • 1,000 $0.0130
  • 2,500 $0.0100
  • 10,000 $0.0080
  • 20,000 $0.0070
  • 100,000 $0.0060
$0.0060 / $0.1000 Buy Now
DISTI # E02:0323_06887514
Arrow Electronics Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks Date Code: 2327 Europe - 10000
  • 10,000 $0.0062
  • 30,000 $0.0061
  • 100,000 $0.0056
  • 250,000 $0.0053
$0.0053 / $0.0062 Buy Now
Future Electronics CGA Series 0402 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 350000
Reel
  • 10,000 $0.0066
  • 30,000 $0.0064
  • 50,000 $0.0063
  • 200,000 $0.0061
  • 300,000 $0.0060
$0.0060 / $0.0066 Buy Now
DISTI # 68501028
Verical Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Americas - 6060
  • 1,786 $0.0175
  • 2,000 $0.0164
  • 5,000 $0.0115
$0.0115 / $0.0175 Buy Now
Bristol Electronics   15968
RFQ
Bristol Electronics   Min Qty: 89 8220
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
$0.0056 / $0.0563 Buy Now
Quest Components   7680
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components   6576
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
DISTI # CGA2B2X7R1H102K050BA
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1000pF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 350000
In Stock
  • 10,000 $0.0066
  • 20,000 $0.0065
  • 30,000 $0.0064
  • 50,000 $0.0062
  • 80,000 $0.0061
  • 200,000 $0.0059
  • 250,000 $0.0058
$0.0058 / $0.0066 Buy Now
DISTI # CGA2B2X7R1H102KBA
TME Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 1 11906
  • 1 $0.0953
  • 10 $0.0273
  • 50 $0.0203
  • 100 $0.0178
  • 500 $0.0134
  • 1,000 $0.0118
  • 2,500 $0.0100
  • 8,000 $0.0081
  • 10,000 $0.0078
  • 100,000 $0.0068
$0.0068 / $0.0953 Buy Now
DISTI # SMC-CGA2B2X7R1H102K050BA
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 10923
RFQ
Chip 1 Exchange INSTOCK 8952
RFQ
DISTI # CGA2B2X7R1H102K050BA
Avnet Abacus Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1H102K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741000932019
Chip1Stop Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125C Automotive T/R pbFree: Yes 10000
  • 10,000 $0.0095
$0.0095 Buy Now
DISTI # C1S741000730998
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape 6060
  • 100 $0.0255
  • 200 $0.0224
  • 500 $0.0149
  • 1,000 $0.0140
  • 2,000 $0.0131
  • 5,000 $0.0092
$0.0092 / $0.0255 Buy Now
New Advantage Corporation CGA Series 0402 1 nF 50 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 280000
  • 20,000 $0.0083
  • 280,000 $0.0077
$0.0077 / $0.0083 Buy Now

CAD Models for CGA2B2X7R1H102K050BA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGA2B2X7R1H102K050BA by TDK Corporation

CGA2B2X7R1H102K050BA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
25 Weeks, 3 Days
Samacsys Manufacturer
TDK
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CGA2B2X7R1H102K050BA
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for CGA2B2X7R1H102K050BA

This table gives cross-reference parts and alternative options found for CGA2B2X7R1H102K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X7R1H102K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402T102K5RCLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP KEMET Corporation CGA2B2X7R1H102K050BA vs C0402T102K5RCLTM
C0402C102K5RAL9028 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP KEMET Corporation CGA2B2X7R1H102K050BA vs C0402C102K5RAL9028
CL05B102KB5VPNP Ceramic Capacitor, Ceramic Samsung Electro-Mechanics CGA2B2X7R1H102K050BA vs CL05B102KB5VPNP
GXT155R71H102KE01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd CGA2B2X7R1H102K050BA vs GXT155R71H102KE01J
CS0402KRX7R9BB102 Ceramic Capacitor, Ceramic, YAGEO Corporation CGA2B2X7R1H102K050BA vs CS0402KRX7R9BB102
GRM155R71H102KD01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CGA2B2X7R1H102K050BA vs GRM155R71H102KD01W
CM05X7R102K50AL CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CGA2B2X7R1H102K050BA vs CM05X7R102K50AL
C0402S102K5RAC7013 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, KEMET Corporation CGA2B2X7R1H102K050BA vs C0402S102K5RAC7013
GRP155R71H102KA01B CAPACITOR, CERAMIC, 50V, X7R, 0.001uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd CGA2B2X7R1H102K050BA vs GRP155R71H102KA01B
0402B102K500NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CGA2B2X7R1H102K050BA vs 0402B102K500NB

Related Parts for CGA2B2X7R1H102K050BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA2B2X7R1H102K050BA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA2B2X7R1H102K050BA by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA2B2X7R1H102K050BA would you like to use for your alert(s)?
  • Please alert me when CGA2B2X7R1H102K050BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA2B2X7R1H102K050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA2B2X7R1H102K050BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA2B2X7R1H102K050BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA2B2X7R1H102K050BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA2B2X7R1H102K050BA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: