Part Details for CGA2B3X7R1H104KT0Y0S by TDK Corporation
Overview of CGA2B3X7R1H104KT0Y0S by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA2B3X7R1H104KT0Y0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7745 |
|
$0.0280 / $0.1400 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 40000 |
|
RFQ | |
DISTI #
CGA2B3X7R1H104KT0Y0S
|
Avnet Asia | Cap Ceramic 0.1uF 50V X7R 20% SMD 0402 125°C Paper T/R (Alt: CGA2B3X7R1H104KT0Y0S) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CGA2B3X7R1H104KT0Y0S
CGA2B3X7R1H104KT0Y0S CAD Models
CGA2B3X7R1H104KT0Y0S Part Data Attributes
|
CGA2B3X7R1H104KT0Y0S
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B3X7R1H104KT0Y0S
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B3X7R1H104KT0Y0S
This table gives cross-reference parts and alternative options found for CGA2B3X7R1H104KT0Y0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B3X7R1H104KT0Y0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU105SB7104KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104KT0Y0S vs MSASU105SB7104KFNB25 |
MBASU105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104KT0Y0S vs MBASU105SB7104KFNA18 |
MBASU105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104KT0Y0S vs MBASU105SB7104KFNA01 |
UMK105B7104KV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104KT0Y0S vs UMK105B7104KV8F |
MAASU105AB7104KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104KT0Y0S vs MAASU105AB7104KFCA01 |
MLASU105SB7104KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104KT0Y0S vs MLASU105SB7104KFNB25 |
CS1005X7R104K500NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | CGA2B3X7R1H104KT0Y0S vs CS1005X7R104K500NR |
MCASU105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104KT0Y0S vs MCASU105SB7104KFNA01 |
C0402X104K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Holy Stone Enterprise Co Ltd | CGA2B3X7R1H104KT0Y0S vs C0402X104K050T |
MMASU105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104KT0Y0S vs MMASU105SB7104KFNA01 |