Part Details for CGA5H4X7R2J102K by TDK Corporation
Overview of CGA5H4X7R2J102K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA5H4X7R2J102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 1000pF ±10% - 630V - X7R - 1206 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0707 / $0.4010 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 630V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, 1206 | 490 |
|
$0.0846 / $0.1587 | Buy Now |
Part Details for CGA5H4X7R2J102K
CGA5H4X7R2J102K CAD Models
CGA5H4X7R2J102K Part Data Attributes:
|
CGA5H4X7R2J102K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5H4X7R2J102K
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Manufacturer Series | CGA | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | CGA(MID VOLTAGE) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CGA5H4X7R2J102K
This table gives cross-reference parts and alternative options found for CGA5H4X7R2J102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5H4X7R2J102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCS31QHB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102K vs MMJCS31QHB7102KTPA01 |
MBASS31QHB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102K vs MBASS31QHB7102KTNA18 |
MBJCS31QHB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102K vs MBJCS31QHB7102KTPA01 |
MBJCS31QHB7102KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102K vs MBJCS31QHB7102KTPA18 |
MCJCS31QHB7102KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102K vs MCJCS31QHB7102KTPA1J |
MSASS31QHB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102K vs MSASS31QHB7102KTNA01 |
CGA5H4X7R2J102KT | CAPACITOR, CERAMIC | TDK Corporation | CGA5H4X7R2J102K vs CGA5H4X7R2J102KT |
MMASS31QHB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102K vs MMASS31QHB7102KTNA01 |
MCASS31QHB7102KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102K vs MCASS31QHB7102KTNA1J |
MMASS31QHB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5H4X7R2J102K vs MMASS31QHB7102KTNA18 |