Part Details for CGJ3E2X7R1H473KT by TDK Corporation
Overview of CGJ3E2X7R1H473KT by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGJ3E2X7R1H473KT
CGJ3E2X7R1H473KT CAD Models
CGJ3E2X7R1H473KT Part Data Attributes:
|
CGJ3E2X7R1H473KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ3E2X7R1H473KT
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGJ3E2X7R1H473KT
This table gives cross-reference parts and alternative options found for CGJ3E2X7R1H473KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2X7R1H473KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCU168BB7473KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H473KT vs MCJCU168BB7473KTPA1J |
CGA3E2X7R1H473KT | CAPACITOR, CERAMIC | TDK Corporation | CGJ3E2X7R1H473KT vs CGA3E2X7R1H473KT |
MBJCU168BB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H473KT vs MBJCU168BB7473KTPA18 |
C0603C473K5RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CGJ3E2X7R1H473KT vs C0603C473K5RAC7013 |
MMJCU168BB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H473KT vs MMJCU168BB7473KTPA01 |
0603B473K500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGJ3E2X7R1H473KT vs 0603B473K500CR |
C0603C473K5RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CGJ3E2X7R1H473KT vs C0603C473K5RAL7867 |
C0603C473K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CGJ3E2X7R1H473KT vs C0603C473K5RAC3325 |
UMJ107BB7473KA8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H473KT vs UMJ107BB7473KA8T |
AS0603KRX7R9BB473 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CGJ3E2X7R1H473KT vs AS0603KRX7R9BB473 |