-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.03W, 500ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8436
|
Newark | Ch 02016 500U 2% F Tr E2 /Tape & Reel |Vishay CH02016-500RGFT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4400 / $4.0400 | Buy Now |
DISTI #
CH02016-500RGFT
|
Avnet Americas | Res Thin Film 02016 500 Ohm 2% 3/100W ±100ppm/°C Molded SMD T/R - Custom Tape W/Leader (Alt: CH02016-500RGFT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.1123 | Buy Now |
DISTI #
71-CH02016-500RGFT
|
Mouser Electronics | High Frequency/RF Resistors 30mWatt 500ohms 2% Flip Chip RoHS: Compliant | 4054 |
|
$2.5900 / $5.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$3.6700 | Buy Now |
DISTI #
CH02016-500RGFT
|
TTI | High Frequency/RF Resistors 30mWatt 500ohms 2% Flip Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$2.3800 / $3.5200 | Buy Now |
DISTI #
CH02016-500RGFT
|
Avnet Americas | Res Thin Film 02016 500 Ohm 2% 3/100W ±100ppm/°C Molded SMD T/R - Custom Tape W/Leader (Alt: CH02016-500RGFT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.1123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CH02016-500RGFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-500RGFT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 500ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 02016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for CH02016-500RGFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-500RGFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH02016-500RGPT | Fixed Resistor, Thin Film, 0.03W, 500ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-500RGFT vs CH02016-500RGPT |
CH02016-500RGFTA | Fixed Resistor, Thin Film, 0.03W, 500ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-500RGFT vs CH02016-500RGFTA |