Part Details for CH02016-50RJPW by Vishay Intertechnologies
Overview of CH02016-50RJPW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH02016-50RJPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0793
|
Newark | Ch 02016 50U 5% P Wp E /Waffle Pack |Vishay CH02016-50RJPW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.9100 | Buy Now |
DISTI #
CH02016-50RJPW
|
Avnet Americas | High Frequency 50 GHz Thin Film Chip Resistor 0201 Size 50 Ohm 5% 0.03 W ±100 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: CH02016-50RJPW) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4138 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$1.7300 | Buy Now |
Part Details for CH02016-50RJPW
CH02016-50RJPW CAD Models
CH02016-50RJPW Part Data Attributes:
|
CH02016-50RJPW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-50RJPW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 02016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 30 V |
Alternate Parts for CH02016-50RJPW
This table gives cross-reference parts and alternative options found for CH02016-50RJPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-50RJPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH02016-50RJFT | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RJPW vs CH02016-50RJFT |
CH02016-50RJFTD | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RJPW vs CH02016-50RJFTD |
CH02016-50RJFTF | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RJPW vs CH02016-50RJFTF |
CH02016-50RJPT | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RJPW vs CH02016-50RJPT |
CH02016-50RJPTD | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RJPW vs CH02016-50RJPTD |