Part Details for CH2100 by Cermetek Microelectronics
Overview of CH2100 by Cermetek Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH2100
CH2100 CAD Models
CH2100 Part Data Attributes
|
CH2100
Cermetek Microelectronics
Buy Now
Datasheet
|
Compare Parts:
CH2100
Cermetek Microelectronics
Modem, 2.4kbps Data, 0.860 X 1.100 INCH, 0.530 INCH HEIGHT, HERMETIC SEALED, PACKAGE-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CERMETEK MICROELECTRONICS INC | |
Part Package Code | DMA | |
Package Description | 0.860 X 1.100 INCH, 0.530 INCH HEIGHT, HERMETIC SEALED, PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-XDMA-P8 | |
Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.97 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 21.843 mm |