Part Details for CH5926A-37E3 by Microsemi Corporation
Overview of CH5926A-37E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CH5926A-37E3
CH5926A-37E3 CAD Models
CH5926A-37E3 Part Data Attributes
|
CH5926A-37E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH5926A-37E3
Microsemi Corporation
Zener Diode, 11V V(Z), 10%, 1.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 34.1 mA |
Alternate Parts for CH5926A-37E3
This table gives cross-reference parts and alternative options found for CH5926A-37E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH5926A-37E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMAJ5926ATR | Zener Diode, 11V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | CH5926A-37E3 vs MVSMAJ5926ATR |
TCSMBJ5926A | Zener Diode, 11V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | CH5926A-37E3 vs TCSMBJ5926A |
MSPSMAJ5926AE3TR | Zener Diode, 11V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | CH5926A-37E3 vs MSPSMAJ5926AE3TR |
MXHSMBJ5926AE3TR | Zener Diode, 11V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | CH5926A-37E3 vs MXHSMBJ5926AE3TR |
MSPHSMBJ5926AE3 | Zener Diode, 11V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | CH5926A-37E3 vs MSPHSMBJ5926AE3 |
MVSMAJ5926A | Zener Diode, 11V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | CH5926A-37E3 vs MVSMAJ5926A |
MQHSMBJ5926AE3TR | Zener Diode, 11V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | CH5926A-37E3 vs MQHSMBJ5926AE3TR |
MVSMAJ5926AE3TR | Zener Diode, 11V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | CH5926A-37E3 vs MVSMAJ5926AE3TR |
MVHSMBJ5926A | Zener Diode, 11V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | CH5926A-37E3 vs MVHSMBJ5926A |
MXSMAJ5926A | Zener Diode, 11V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN | Microsemi Corporation | CH5926A-37E3 vs MXSMAJ5926A |