Part Details for CHG-2030 by 3M Interconnect
Overview of CHG-2030 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CHG-2030
CHG-2030 CAD Models
CHG-2030 Part Data Attributes
|
CHG-2030
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-2030
3M Interconnect
Board Connector, 30 Contact(s), 2 Row(s), Female, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 30 |
Alternate Parts for CHG-2030
This table gives cross-reference parts and alternative options found for CHG-2030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHG-2030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
953230-200-AR-PT | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | CHG-2030 vs 953230-200-AR-PT |
9830-NSMR | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET, ROHS COMPLIANT | 3M Electronics | CHG-2030 vs 9830-NSMR |
CLH-115-F-D-BE-LC | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CHG-2030 vs CLH-115-F-D-BE-LC |
T812130A101CEU | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CHG-2030 vs T812130A101CEU |
SLM-115-01-F-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | CHG-2030 vs SLM-115-01-F-D |
MMSD-15-26-L-07.90-S-K | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CHG-2030 vs MMSD-15-26-L-07.90-S-K |
SSM-115-S-DV-010 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CHG-2030 vs SSM-115-S-DV-010 |
842-812-3038-118 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CHG-2030 vs 842-812-3038-118 |
9830-PSM0 | Board Connector, 30 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | 3M Interconnect | CHG-2030 vs 9830-PSM0 |
PHT-115-02-S-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, | Samtec Inc | CHG-2030 vs PHT-115-02-S-D |