Part Details for CHM2010150KOHMS5%100PPMBULK by Vishay Precision Group Inc
Overview of CHM2010150KOHMS5%100PPMBULK by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHM2010150KOHMS5%100PPMBULK
CHM2010150KOHMS5%100PPMBULK CAD Models
CHM2010150KOHMS5%100PPMBULK Part Data Attributes:
|
CHM2010150KOHMS5%100PPMBULK
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
CHM2010150KOHMS5%100PPMBULK
Vishay Precision Group Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CHM2010150KOHMS5%100PPMBULK
This table gives cross-reference parts and alternative options found for CHM2010150KOHMS5%100PPMBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHM2010150KOHMS5%100PPMBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHVR0AJTEU1503 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | CHM2010150KOHMS5%100PPMBULK vs MCHVR0AJTEU1503 |
RCH2010J154-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CHM2010150KOHMS5%100PPMBULK vs RCH2010J154-2KV |
CRMA2010AF150KJKE5 | Fixed Resistor, Thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHM2010150KOHMS5%100PPMBULK vs CRMA2010AF150KJKE5 |
HV732HRTTE154J | Fixed Resistor, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CHM2010150KOHMS5%100PPMBULK vs HV732HRTTE154J |
CHM2010150KOHMS5%100PPMTAPE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | CHM2010150KOHMS5%100PPMBULK vs CHM2010150KOHMS5%100PPMTAPE |
WF20V154JTL | Fixed Resistor, 0.5W, 150000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CHM2010150KOHMS5%100PPMBULK vs WF20V154JTL |
HV732HTBK154J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CHM2010150KOHMS5%100PPMBULK vs HV732HTBK154J |
CHM2010150K+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | CHM2010150KOHMS5%100PPMBULK vs CHM2010150K+-5%NATCR100 |