Part Details for CHP2512-FX-1102ELF by Bourns Inc
Overview of CHP2512-FX-1102ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2512-FX-1102ELF
CHP2512-FX-1102ELF CAD Models
CHP2512-FX-1102ELF Part Data Attributes:
|
CHP2512-FX-1102ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP2512-FX-1102ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512-FX-1102ELF
This table gives cross-reference parts and alternative options found for CHP2512-FX-1102ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512-FX-1102ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003025 | Fixed Resistor, Metal Glaze/thick Film, 3W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | CHP2512-FX-1102ELF vs MP003025 |
SP123WF1102TCE | Fixed Resistor, Metal Glaze/thick Film, 3W, 11000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CHP2512-FX-1102ELF vs SP123WF1102TCE |
SP123WF1102T5E | Fixed Resistor, Metal Glaze/thick Film, 3W, 11000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CHP2512-FX-1102ELF vs SP123WF1102T5E |
RM25F1102CT-U | Fixed Resistor, Metal Glaze/thick Film, 3W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CHP2512-FX-1102ELF vs RM25F1102CT-U |