Part Details for CHP2512-FX-11R0ELF by Bourns Inc
Overview of CHP2512-FX-11R0ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2512-FX-11R0ELF
CHP2512-FX-11R0ELF CAD Models
CHP2512-FX-11R0ELF Part Data Attributes:
|
CHP2512-FX-11R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP2512-FX-11R0ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 11ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512-FX-11R0ELF
This table gives cross-reference parts and alternative options found for CHP2512-FX-11R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512-FX-11R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP123WF110JTCE | Fixed Resistor, Metal Glaze/thick Film, 3W, 11ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CHP2512-FX-11R0ELF vs SP123WF110JTCE |
RM25F11R0CT-U | Fixed Resistor, Metal Glaze/thick Film, 3W, 11ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CHP2512-FX-11R0ELF vs RM25F11R0CT-U |
MP002987 | Fixed Resistor, Metal Glaze/thick Film, 3W, 11ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | CHP2512-FX-11R0ELF vs MP002987 |
SP123WF110JT4E | Fixed Resistor, Metal Glaze/thick Film, 3W, 11ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CHP2512-FX-11R0ELF vs SP123WF110JT4E |