Part Details for CHP2512L1000JB131 by Vishay Intertechnologies
Overview of CHP2512L1000JB131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2512L1000JB131
CHP2512L1000JB131 CAD Models
CHP2512L1000JB131 Part Data Attributes:
|
CHP2512L1000JB131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512L1000JB131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.06 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHP HYBRID | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L1000JB131
This table gives cross-reference parts and alternative options found for CHP2512L1000JB131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L1000JB131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512L1000JN | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP2512L1000JB131 vs CHP2512L1000JN |
HCHP2512L1000JN131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L1000JB131 vs HCHP2512L1000JN131 |
CHP2512L1000JN | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP2512L1000JB131 vs CHP2512L1000JN |
HCHP2512L1000JNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L1000JB131 vs HCHP2512L1000JNT |
CHP2512L1000JBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L1000JB131 vs CHP2512L1000JBT |
CHP2512L1000JNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L1000JB131 vs CHP2512L1000JNT |
CHP2512L1000JG131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L1000JB131 vs CHP2512L1000JG131 |