Part Details for CHP2512L1200JNTC by Vishay Intertechnologies
Overview of CHP2512L1200JNTC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512L1200JNTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9259
|
Newark | Chp 2512 200Ppm 120U 5% N Tr500 E2 /Waffle Pack Or Tape & Reel |Vishay CHP2512L1200JNTC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $8.2700 | Buy Now |
DISTI #
CHP2512L1200JNTC
|
Avnet Americas | Resistor Thick Film High Stability 120Ohm 2W 5% 2-Pin 2512 T/R - Custom Tape W/Leader (Alt: CHP2512L1200JNTC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.9731 / $9.5748 | Buy Now |
Part Details for CHP2512L1200JNTC
CHP2512L1200JNTC CAD Models
CHP2512L1200JNTC Part Data Attributes:
|
CHP2512L1200JNTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512L1200JNTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 120ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L1200JNTC
This table gives cross-reference parts and alternative options found for CHP2512L1200JNTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L1200JNTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512L1200JBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 120ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L1200JNTC vs CHP2512L1200JBT |
CHP2512L1200JBTC | Fixed Resistor, Metal Glaze/thick Film, 2W, 120ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L1200JNTC vs CHP2512L1200JBTC |