Part Details for CHSDCF2GP by CHENMKO Enterprise Co Ltd
Overview of CHSDCF2GP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHSDCF2GP
CHSDCF2GP CAD Models
CHSDCF2GP Part Data Attributes
|
CHSDCF2GP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CHSDCF2GP
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW POWER LOSS; FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CHSDCF2GP
This table gives cross-reference parts and alternative options found for CHSDCF2GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHSDCF2GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB3060L | Rectifier Diode, | Lite-On Semiconductor Corporation | CHSDCF2GP vs FB3060L |
FM3L60-BS | Rectifier Diode, | Formosa Microsemi Co Ltd | CHSDCF2GP vs FM3L60-BS |
SS26B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CHSDCF2GP vs SS26B-HF |
SM340C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Secos Corporation | CHSDCF2GP vs SM340C |
SS36LRFG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CHSDCF2GP vs SS36LRFG |
SS36F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CHSDCF2GP vs SS36F |
SR360K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | CHSDCF2GP vs SR360K-C |
SS36-XX-TR70 | Rectifier Diode, | Taitron Components Inc | CHSDCF2GP vs SS36-XX-TR70 |
RB050LAM-60TFTR | 3A, 60V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | CHSDCF2GP vs RB050LAM-60TFTR |
SS36LHRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CHSDCF2GP vs SS36LHRQ |