Part Details for CIH05T2N7SNC by Samsung Electro-Mechanics
Overview of CIH05T2N7SNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIH05T2N7SNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6292-1-ND
|
DigiKey | FIXED IND 2.7NH 300MA 170MOHM SM Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_13905554
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.17Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1224 Container: Cut Strips | Americas - 14 |
|
$0.0040 | Buy Now |
Part Details for CIH05T2N7SNC
CIH05T2N7SNC CAD Models
CIH05T2N7SNC Part Data Attributes:
|
CIH05T2N7SNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIH05T2N7SNC
Samsung Electro-Mechanics
General Purpose Inductor, 0.0027uH, 11.111%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 11.111% |
Alternate Parts for CIH05T2N7SNC
This table gives cross-reference parts and alternative options found for CIH05T2N7SNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIH05T2N7SNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL1005C2N7STDF | General Purpose Inductor | Sunlord | CIH05T2N7SNC vs SDCL1005C2N7STDF |
ILC0402ER2N7S | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CIH05T2N7SNC vs ILC0402ER2N7S |
MCL1005-2R7-R | General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | CIH05T2N7SNC vs MCL1005-2R7-R |
CTLL1005SF-2N7S | General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | CIH05T2N7SNC vs CTLL1005SF-2N7S |