Part Details for CIRTBFP24-2PS by Winchester Interconnect
Overview of CIRTBFP24-2PS by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIRTBFP24-2PS
CIRTBFP24-2PS CAD Models
CIRTBFP24-2PS Part Data Attributes
|
CIRTBFP24-2PS
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CIRTBFP24-2PS
Winchester Interconnect
Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 7 |
Alternate Parts for CIRTBFP24-2PS
This table gives cross-reference parts and alternative options found for CIRTBFP24-2PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIRTBFP24-2PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-104-07M11-99PD-03 | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | CIRTBFP24-2PS vs 231-104-07M11-99PD-03 |
240-382AM10-99PSCCNU | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | CIRTBFP24-2PS vs 240-382AM10-99PSCCNU |
232-103-H7FT10-99PD-01 | Circular Connector Adapter, 7 Contact(s), Carbon Steel, Male-Female | Glenair Inc | CIRTBFP24-2PS vs 232-103-H7FT10-99PD-01 |
240-381AM11-99PSCCNU | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | CIRTBFP24-2PS vs 240-381AM11-99PSCCNU |
240-381AMT11-99PSPGNU | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | CIRTBFP24-2PS vs 240-381AMT11-99PSPGNU |
PTB-20-90PSY | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | CIRTBFP24-2PS vs PTB-20-90PSY |
240-382AMT10-99PSPCNU | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | CIRTBFP24-2PS vs 240-382AMT10-99PSPCNU |
232-103-H7FT10-99PE-03 | Circular Connector Adapter, 7 Contact(s), Carbon Steel, Male-Female | Glenair Inc | CIRTBFP24-2PS vs 232-103-H7FT10-99PE-03 |
TBFH24-27PS-200 | Circular Connector Adapter, 7 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | CIRTBFP24-2PS vs TBFH24-27PS-200 |
TBF24-10PS | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | CIRTBFP24-2PS vs TBF24-10PS |