Part Details for CKCA43C0G1H470KB by TDK Corporation
Overview of CKCA43C0G1H470KB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKCA43C0G1H470KB
CKCA43C0G1H470KB CAD Models
CKCA43C0G1H470KB Part Data Attributes:
|
CKCA43C0G1H470KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKCA43C0G1H470KB
TDK Corporation
Array/Network Capacitor, 50V, C0G, 0.000047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | CKC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CKCA43C0G1H470KB
This table gives cross-reference parts and alternative options found for CKCA43C0G1H470KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKCA43C0G1H470KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A45A470KAB2A | L3A45A470KAB2A, CHIP | Kyocera AVX Components | CKCA43C0G1H470KB vs L3A45A470KAB2A |
W3A45A470KAT1A | Array/Network Capacitor, 50V, C0G, 0.000047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CKCA43C0G1H470KB vs W3A45A470KAT1A |
MNA145A470KK | ISOLATED C NETWORK, 50V, C0G, 0.000047uF, SURFACE MOUNT, CHIP-8, CHIP | ROHM Semiconductor | CKCA43C0G1H470KB vs MNA145A470KK |