Part Details for CKFAIDB50AB by Lorlin Electronics LTD
Overview of CKFAIDB50AB by Lorlin Electronics LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKFAIDB50AB
CKFAIDB50AB CAD Models
CKFAIDB50AB Part Data Attributes
|
CKFAIDB50AB
Lorlin Electronics LTD
Buy Now
Datasheet
|
Compare Parts:
CKFAIDB50AB
Lorlin Electronics LTD
Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LORLIN ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 1.653 inch | |
Actuator Type | SPINDLE | |
Additional Feature | UL | |
Body Height | 14.097 mm | |
Body Length or Diameter | 27.4828 mm | |
Bushing Diameter | 0.394 inch | |
Bushing Length | 0.315 inch | |
Bushing Type | M10X0.75 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.15A@250VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@250VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 999000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for CKFAIDB50AB
This table gives cross-reference parts and alternative options found for CKFAIDB50AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKFAIDB50AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKFAILB50AB | Rotary Switch, 10 Positions, SP10T, Circular, 0.15A, 250VDC, Solder Terminal, Spindle Actuator, Through Hole-straight | Lorlin Electronics LTD | CKFAIDB50AB vs CKFAILB50AB |