Part Details for CL-160 by Thermometrics
Overview of CL-160 by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-160
CL-160 CAD Models
CL-160 Part Data Attributes:
|
CL-160
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
CL-160
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 13.97 mm | |
Package Length | 13.97 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.572 mm | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 888 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |