Part Details for CL-230G-CD by Citizen Finedevice Co Ltd
Overview of CL-230G-CD by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL-230G-CD
CL-230G-CD CAD Models
CL-230G-CD Part Data Attributes:
|
CL-230G-CD
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL-230G-CD
Citizen Finedevice Co Ltd
SINGLE COLOR LED, GREEN, 1.4 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 1.4 mm |
Alternate Parts for CL-230G-CD
This table gives cross-reference parts and alternative options found for CL-230G-CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL-230G-CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT-2012SGC | Single Color LED, Super Bright Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | CL-230G-CD vs KPT-2012SGC |
SML-E12P8WT86JP | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | CL-230G-CD vs SML-E12P8WT86JP |
LNJ311G8T4U | Single Color LED, Green, | Panasonic Electronic Components | CL-230G-CD vs LNJ311G8T4U |
CL-170G-CD-T | SINGLE COLOR LED, GREEN, 1.4 mm | Citizen Finedevice Co Ltd | CL-230G-CD vs CL-170G-CD-T |
PG1112H | Single Color LED, Green, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | CL-230G-CD vs PG1112H |
PY1111C | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | CL-230G-CD vs PY1111C |
SSL-LX15GC | Single Color LED, Green, Clear, 2.925mm | ITW Lumex | CL-230G-CD vs SSL-LX15GC |
SML-LX1206GC | Single Color LED, Green, Clear, 2mm, | ITW Lumex | CL-230G-CD vs SML-LX1206GC |
CL-230G-CD | Single Color LED, Green, 1.4mm | Citizen Electronics Co Ltd | CL-230G-CD vs CL-230G-CD |
LT1F67A | Single Color LED, High Luminosity Yellow Green, Milky Diffused, 1.2mm, | Sharp Corp | CL-230G-CD vs LT1F67A |