Part Details for CL05R220JADL by Samsung Electro-Mechanics
Overview of CL05R220JADL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05R220JADL
CL05R220JADL CAD Models
CL05R220JADL Part Data Attributes
|
CL05R220JADL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05R220JADL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | R2H | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05R220JADL
This table gives cross-reference parts and alternative options found for CL05R220JADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05R220JADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05R220JADD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JADD |
CL05R220JABB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JABB |
CL05R220JAEL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JAEL |
CL05R220JAAF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JAAF |
CL05R220JABF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JABF |
CL05R220JADE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JADE |
CL05R220JADF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JADF |
CL05R220JABE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JABE |
CL05R220JAEC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JAEC |
CL05R220JAAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.000022uF, 0402, | Samsung Electro-Mechanics | CL05R220JADL vs CL05R220JAAC |