Part Details for CL10R1R5DBCO by Samsung Electro-Mechanics
Overview of CL10R1R5DBCO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10R1R5DBCO
CL10R1R5DBCO CAD Models
CL10R1R5DBCO Part Data Attributes
|
CL10R1R5DBCO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10R1R5DBCO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | R2H | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10R1R5DBCO
This table gives cross-reference parts and alternative options found for CL10R1R5DBCO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10R1R5DBCO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10R1R5DBCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBCL |
CL10R1R5DBEE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBEE |
CL10R1R5DBAO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBAO |
CL10R1R5DBES | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBES |
CL10R1R5DBAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBAP |
CL10R1R5DBAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBAL |
CL10R1R5DBDC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBDC |
CL10R1R5DBBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBBL |
CL10R1R5DBBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBBS |
CL10R1R5DBAD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, R2H, -220ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10R1R5DBCO vs CL10R1R5DBAD |