Part Details for CL21R201JDEF by Samsung Electro-Mechanics
Overview of CL21R201JDEF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21R201JDEF
CL21R201JDEF CAD Models
CL21R201JDEF Part Data Attributes
|
CL21R201JDEF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21R201JDEF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, R2H, -220ppm/Cel TC, 0.0002uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | CL21(P-T,200V,0.85) | |
Size Code | 0805 | |
Temperature Characteristics Code | R2H | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |