Part Details for CLG-1002-00101D-CGR by 3M Interconnect
Overview of CLG-1002-00101D-CGR by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLG-1002-00101D-CGR
CLG-1002-00101D-CGR CAD Models
CLG-1002-00101D-CGR Part Data Attributes:
|
CLG-1002-00101D-CGR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CLG-1002-00101D-CGR
3M Interconnect
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for CLG-1002-00101D-CGR
This table gives cross-reference parts and alternative options found for CLG-1002-00101D-CGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLG-1002-00101D-CGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-02-22-S-03.93-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | CLG-1002-00101D-CGR vs MMSS-02-22-S-03.93-S-K |
RMTB1-02SL6101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | CLG-1002-00101D-CGR vs RMTB1-02SL6101 |
801-13-002-10-013100 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | CLG-1002-00101D-CGR vs 801-13-002-10-013100 |
1702230000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | CLG-1002-00101D-CGR vs 1702230000 |
801-93-002-10-001 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | CLG-1002-00101D-CGR vs 801-93-002-10-001 |
310-13-102-41-105000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | CLG-1002-00101D-CGR vs 310-13-102-41-105000 |
IL-B-2SR-S3C2-B | Board Connector, 2 Contact(s), 1 Row(s), Female, Socket | Japan Aviation Electronics Industry Limited | CLG-1002-00101D-CGR vs IL-B-2SR-S3C2-B |
RMTB1-02SL101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | CLG-1002-00101D-CGR vs RMTB1-02SL101 |
1702450000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | CLG-1002-00101D-CGR vs 1702450000 |
MMSS-02-22-L-05.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | CLG-1002-00101D-CGR vs MMSS-02-22-L-05.00-S-K |