Part Details for CLL4622TR13 by Central Semiconductor Corp
Overview of CLL4622TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL4622TR13
CLL4622TR13 CAD Models
CLL4622TR13 Part Data Attributes:
|
CLL4622TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4622TR13
Central Semiconductor Corp
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CLL4622TR13
This table gives cross-reference parts and alternative options found for CLL4622TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4622TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4622CTR | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CLL4622TR13 vs MLL4622CTR |
CDLL4622-1E3 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4622TR13 vs CDLL4622-1E3 |
CDLL4622-1 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4622TR13 vs CDLL4622-1 |
CDLL4622CE3 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4622TR13 vs CDLL4622CE3 |
MLL4622DTR | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CLL4622TR13 vs MLL4622DTR |
CLL4622BK | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL4622TR13 vs CLL4622BK |
CLL4622 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL4622TR13 vs CLL4622 |
JANTXV1N4622CUR-1 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | CLL4622TR13 vs JANTXV1N4622CUR-1 |
CDLL4622C-1 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4622TR13 vs CDLL4622C-1 |
JANTXV1N4622CUR-1 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | CLL4622TR13 vs JANTXV1N4622CUR-1 |