Part Details for CLM2810U by Calogic Inc
Overview of CLM2810U by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CLM2810U
CLM2810U CAD Models
CLM2810U Part Data Attributes
|
CLM2810U
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CLM2810U
Calogic Inc
Adjustable Positive LDO Regulator, 1.2V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 1.2 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for CLM2810U
This table gives cross-reference parts and alternative options found for CLM2810U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM2810U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117GS-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | HTC Korea | CLM2810U vs LM1117GS-ADJ |
TS1540CPRO | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | CLM2810U vs TS1540CPRO |
CLM2810M | Adjustable Positive LDO Regulator, 1.2V Dropout, PDSO4, SOT-223, SMT-3 | Calogic Inc | CLM2810U vs CLM2810M |
LM1117S-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | HTC Korea | CLM2810U vs LM1117S-ADJ |
LM1117GF-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | CLM2810U vs LM1117GF-ADJ |
CLM2810AT | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, PLASTIC, D2PAK-3 | Calogic Inc | CLM2810U vs CLM2810AT |
LM1117F-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | CLM2810U vs LM1117F-ADJ |