Part Details for CLP-107-02-L-D-FR by Samtec Inc
Overview of CLP-107-02-L-D-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-107-02-L-D-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-107-02-L-D-FR
|
Avnet Americas | Connector Socket Strip 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-107-02-L-D-FR) Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$0.6800 / $1.6300 | Buy Now |
DISTI #
E02:0323_16425900
|
Arrow Electronics | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks Date Code: 2237 | Europe - 3200 |
|
$1.5239 / $1.5761 | Buy Now |
|
Onlinecomponents.com | Connector Socket Strip 14 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.6300 / $1.6300 | Buy Now |
DISTI #
CLP-107-02-L-D-FR
|
Avnet Americas | Connector Socket Strip 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-107-02-L-D-FR) Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$0.6800 / $1.6300 | Buy Now |
DISTI #
000000000006201919
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1600 | 0 |
|
$0.6300 / $1.6300 | Buy Now |
DISTI #
CLP-107-02-L-D-FR
|
Avnet Abacus | Connector Socket Strip 14 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-107-02-L-D-FR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Socket Strip 14 Position 1.27mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.6300 / $1.6300 | Buy Now |
DISTI #
5f69b8bae56a71405851b65e
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1600 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.6300 / $1.6300 | Buy Now |
Part Details for CLP-107-02-L-D-FR
CLP-107-02-L-D-FR CAD Models
CLP-107-02-L-D-FR Part Data Attributes:
|
CLP-107-02-L-D-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-107-02-L-D-FR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.367 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLP-107-02-L-D-FR
This table gives cross-reference parts and alternative options found for CLP-107-02-L-D-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-107-02-L-D-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLP-107-02-G-D-FR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLP-107-02-L-D-FR vs CLP-107-02-G-D-FR |
CLP-107-02-F-D-FR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLP-107-02-L-D-FR vs CLP-107-02-F-D-FR |
CLP-107-02-LM-D-FR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLP-107-02-L-D-FR vs CLP-107-02-LM-D-FR |