Part Details for CLT-104-02-F-D-A by Samtec Inc
Overview of CLT-104-02-F-D-A by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT-104-02-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P9633
|
Newark | Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube Rohs Compliant: Yes |Samtec CLT-104-02-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9990 / $1.9400 | Buy Now |
DISTI #
SAM9240-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3666 In Stock |
|
$1.0625 / $1.6300 | Buy Now |
DISTI #
CLT-104-02-F-D-A
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-104-02-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.1400 / $1.9800 | Buy Now |
DISTI #
200-CLT10402FDA
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 890 |
|
$0.5500 / $1.7500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant |
382 In Stock |
|
$0.5800 / $1.4450 | Buy Now |
DISTI #
65058832
|
Verical | Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 72 Package Multiple: 72 Date Code: 2244 | Americas - 360 |
|
$1.7555 / $1.9205 | Buy Now |
DISTI #
000000000000102248
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.0200 / $2.4300 | Buy Now |
|
Velocity Electronics | Our Stock | 227 |
|
RFQ | |
DISTI #
CLT-104-02-F-D-A
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube (Alt: CLT-104-02-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant |
382 In Stock |
|
$0.5800 / $1.4450 | Buy Now |
Part Details for CLT-104-02-F-D-A
CLT-104-02-F-D-A CAD Models
CLT-104-02-F-D-A Part Data Attributes
|
CLT-104-02-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-104-02-F-D-A
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for CLT-104-02-F-D-A
This table gives cross-reference parts and alternative options found for CLT-104-02-F-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-104-02-F-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-104-02-FM-D-A-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-104-02-F-D-A vs CLT-104-02-FM-D-A-TR |
CLT-104-02-S-D-A | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CLT-104-02-F-D-A vs CLT-104-02-S-D-A |
CLT-104-02-L-D-A | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-104-02-F-D-A vs CLT-104-02-L-D-A |
CLT-104-02-FM-D-A | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-104-02-F-D-A vs CLT-104-02-FM-D-A |
CLT-104-02-LM-D-A | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-104-02-F-D-A vs CLT-104-02-LM-D-A |
CLT-104-02-L-D-A-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-104-02-F-D-A vs CLT-104-02-L-D-A-TR |