Part Details for CM03X5R681K25AL by KYOCERA Crystal Device Corporation
Overview of CM03X5R681K25AL by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R681K25AL
CM03X5R681K25AL CAD Models
CM03X5R681K25AL Part Data Attributes:
|
CM03X5R681K25AL
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R681K25AL
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 5% Tolerance Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CM03(X5R,25V) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R681K25AL
This table gives cross-reference parts and alternative options found for CM03X5R681K25AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R681K25AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR51E681KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X5R681K25AL vs KGM03AR51E681KH |
CM03X5R681K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R681K25AL vs CM03X5R681K25AH |
02013D681KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X5R681K25AL vs 02013D681KAT9A |
TMK063BJ681KP-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CM03X5R681K25AL vs TMK063BJ681KP-T |
CM03X5R681K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R681K25AL vs CM03X5R681K25AT |
C0603X5R1E681K | Ceramic Capacitor, Ceramic | TDK Corporation | CM03X5R681K25AL vs C0603X5R1E681K |
CM03X5R681K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM03X5R681K25AL vs CM03X5R681K25AH |
CM03X5R681K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM03X5R681K25AL vs CM03X5R681K25AN |
02013D681KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X5R681K25AL vs 02013D681KAT7A |
CM03X5R681K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R681K25AL vs CM03X5R681K25AN |