Part Details for CM102J3RS205QA8 by C&K
Overview of CM102J3RS205QA8 by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM102J3RS205QA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0213
|
Newark | Rocker Switches Spst 16A On-Off Red |C&k Components CM102J3RS205QA8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1035 |
|
$3.1900 / $3.6600 | Buy Now |
DISTI #
34AH7356
|
Newark | Cm102J3Rs205Qa8 |C&k Components CM102J3RS205QA8 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $4.3300 | Buy Now |
DISTI #
401-1361-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
355 In Stock |
|
$3.2362 / $5.0500 | Buy Now |
DISTI #
611-CM102J3RS205QA8
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF RED RoHS: Compliant | 18 |
|
$2.6000 / $3.9900 | Buy Now |
DISTI #
V99:2348_14461177
|
Arrow Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 248.57VA Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1901 | Americas - 25 |
|
$0.2217 / $0.4562 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.8800 | Buy Now |
DISTI #
61237047
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 248.57VA Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1035 |
|
$2.7000 | Buy Now |
DISTI #
76843677
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 248.57VA Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1901 | Americas - 25 |
|
$0.4562 | Buy Now |
|
Quest Components | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT | 2 |
|
$1.7850 / $2.3800 | Buy Now |
DISTI #
000000000001086908
|
Sager | Rocker Switches SPST 16A ON-OFF RED Min Qty: 50 | 0 |
|
$3.6100 | Buy Now |
Part Details for CM102J3RS205QA8
CM102J3RS205QA8 CAD Models
CM102J3RS205QA8 Part Data Attributes
|
CM102J3RS205QA8
C&K
Buy Now
Datasheet
|
Compare Parts:
CM102J3RS205QA8
C&K
ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | RED | |
Actuator Length | 0.276 inch | |
Actuator Material | NYLON | |
Actuator Type | ILLUMINATED ROCKER | |
Body Breadth | 10.7 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 27.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | RED LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.415 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CM102J3RS205QA8
This table gives cross-reference parts and alternative options found for CM102J3RS205QA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM102J3RS205QA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM12J3AS105HQA8 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM12J3AS105HQA8 |
CM102J33S405QA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM102J33S405QA7 |
CM102J3AS107DQA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM102J3AS107DQA |
CM102J3RS407QA8 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM102J3RS407QA8 |
CM12J3GS405PQA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM12J3GS405PQA7 |
CM102J3GS305QA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM102J3GS305QA |
CM12J3GS305HQA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM12J3GS305HQA7 |
CM102J32S107QA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM102J32S107QA7 |
CM12J33S105QA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM12J33S105QA |
CM102J3AS307PQA8 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CM102J3RS205QA8 vs CM102J3AS307PQA8 |