Part Details for CM1442-08CS by onsemi
Overview of CM1442-08CS by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for CM1442-08CS
CM1442-08CS CAD Models
CM1442-08CS Part Data Attributes:
|
CM1442-08CS
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1442-08CS
onsemi
Data Line Filter, 8 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CSP, 20 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE FILTER | |
Approvals | IEC | |
Capacitance | 30 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.714 mm | |
JESD-609 Code | e0 | |
Length | 3.205 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CM1442-08CS
This table gives cross-reference parts and alternative options found for CM1442-08CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1442-08CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1442-08CS | Data Line Filter, 8 Function(s) | California Micro Devices | CM1442-08CS vs CM1442-08CS |
CM1442-08CP | EMI Filter with ESD Protection, WLCSP15, 3.16x1.05, 3500-DSFTP | onsemi | CM1442-08CS vs CM1442-08CP |
CM1442-08CP | Data Line Filter, 8 Function(s) | California Micro Devices | CM1442-08CS vs CM1442-08CP |