Part Details for CM72SD1024RLP-2100/M by Corsair Memory Inc
Overview of CM72SD1024RLP-2100/M by Corsair Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CM72SD1024RLP-2100/M
CM72SD1024RLP-2100/M CAD Models
CM72SD1024RLP-2100/M Part Data Attributes:
|
CM72SD1024RLP-2100/M
Corsair Memory Inc
Buy Now
Datasheet
|
Compare Parts:
CM72SD1024RLP-2100/M
Corsair Memory Inc
DRAM
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORSAIR COMPONENTS INC | |
Package Description | DIMM, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
JESD-30 Code | R-XDMA-N184 | |
Length | 133.35 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 1GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.48 mm | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.064 mm |