Part Details for CM8066201920103SR2L2 by Intel Corporation
Overview of CM8066201920103SR2L2 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for CM8066201920103SR2L2
CM8066201920103SR2L2 CAD Models
CM8066201920103SR2L2 Part Data Attributes:
|
CM8066201920103SR2L2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CM8066201920103SR2L2
Intel Corporation
Microprocessor, 64-Bit, 4000MHz, CMOS, FCLGA-1151
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-10-25 | |
Address Bus Width | ||
Bit Size | 64 | |
Boundary Scan | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-N1151 | |
Low Power Mode | NO | |
Number of Terminals | 1151 | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 4000 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |