Part Details for CMA-100/821MX10B by Tecate Group
Overview of CMA-100/821MX10B by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-100/821MX10B
CMA-100/821MX10B CAD Models
CMA-100/821MX10B Part Data Attributes
|
CMA-100/821MX10B
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-100/821MX10B
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00082uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
Length | 4.32 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C |
Alternate Parts for CMA-100/821MX10B
This table gives cross-reference parts and alternative options found for CMA-100/821MX10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-100/821MX10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/821MX10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00082uF | Tecate Group | CMA-100/821MX10B vs CMA-100/821MX10TA |
CMA-100/821MX10TAF | CAP,CERAMIC,820PF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | CMA-100/821MX10B vs CMA-100/821MX10TAF |
SA101C821MAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-100/821MX10B vs SA101C821MAC |
CMA-100/821MX10BF | CAP,CERAMIC,820PF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | CMA-100/821MX10B vs CMA-100/821MX10BF |
CMA-100/821MX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00082uF | Tecate Group | CMA-100/821MX10B vs CMA-100/821MX10TRF |