Part Details for CMBT2907A by Rectron Semiconductor
Overview of CMBT2907A by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMBT2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-CMBT2907A
|
Mouser Electronics | Bipolar Transistors - BJT PNP,0.6A,60V GenPur RoHS: Compliant | 0 |
|
$0.0180 / $0.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0160 / $0.0318 | Buy Now |
Part Details for CMBT2907A
CMBT2907A CAD Models
CMBT2907A Part Data Attributes:
|
CMBT2907A
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CMBT2907A
Rectron Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for CMBT2907A
This table gives cross-reference parts and alternative options found for CMBT2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBT2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | CMBT2907A vs MMST2907A |
MMBT2907A7 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | CMBT2907A vs MMBT2907A7 |
MMBT2907A-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | CMBT2907A vs MMBT2907A-AU_R1_000A1 |
MMBT2907AT/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | CMBT2907A vs MMBT2907AT/R13 |
MMBT2907A-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | CMBT2907A vs MMBT2907A-TP-HF |
SST2907AT116 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SST3, 3 PIN | ROHM Semiconductor | CMBT2907A vs SST2907AT116 |
MMBT2907A | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | CMBT2907A vs MMBT2907A |
CMPT2907APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | CMBT2907A vs CMPT2907APBFREE |
CMPT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMBT2907A vs CMPT2907A |
CMBT2907A-T | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SMD, 3 PIN | Rectron Semiconductor | CMBT2907A vs CMBT2907A-T |