Part Details for CMCC1206121MT by VENKEL LTD
Overview of CMCC1206121MT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMCC1206121MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CMCC1206121MTTR-ND
|
DigiKey | CMC 370MA 2LN 120 OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5950 In Stock |
|
$0.0622 | Buy Now |
|
Venkel Ltd. | Common Mode Choke Coil, 1206, 120R, �20% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
Buy Now |
Part Details for CMCC1206121MT
CMCC1206121MT CAD Models
CMCC1206121MT Part Data Attributes:
|
CMCC1206121MT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CMCC1206121MT
VENKEL LTD
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | EMBOSSED; TR, 7 INCH | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for CMCC1206121MT
This table gives cross-reference parts and alternative options found for CMCC1206121MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMCC1206121MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM1206ER900M | Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Intertechnologies | CMCC1206121MT vs ICM1206ER900M |
CMCC1206121ST | Data Line Filter, | VENKEL LTD | CMCC1206121MT vs CMCC1206121ST |
KW3216TTE900 | Data Line Filter, 2 Function(s), 50V, 0.37A, | KOA Speer Electronics Inc | CMCC1206121MT vs KW3216TTE900 |