Part Details for CMF-602741FT-1RE6 by Vishay Intertechnologies
Overview of CMF-602741FT-1RE6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-602741FT-1RE6
CMF-602741FT-1RE6 CAD Models
CMF-602741FT-1RE6 Part Data Attributes
|
CMF-602741FT-1RE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF-602741FT-1RE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF-602741FT-1RE6
This table gives cross-reference parts and alternative options found for CMF-602741FT-1RE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-602741FT-1RE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF602K7400FKBF | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-602741FT-1RE6 vs CMF602K7400FKBF |
CMF602K7400FKEA | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-602741FT-1RE6 vs CMF602K7400FKEA |
CMF602K7400FKRE88 | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-602741FT-1RE6 vs CMF602K7400FKRE88 |
CMF602K7400FKEB | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-602741FT-1RE6 vs CMF602K7400FKEB |
CMF602K7400FKR6 | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-602741FT-1RE6 vs CMF602K7400FKR6 |
CMF602K7400FKEK | Fixed Resistor, Metal Film, 1W, 2740ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-602741FT-1RE6 vs CMF602K7400FKEK |