Part Details for CMF551K5000FHEK by Vishay Intertechnologies
Overview of CMF551K5000FHEK by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K5000FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2679
|
Newark | Metal Film Resistor, 1.5Kohm, 500Mw, 1%, Resistance:1.5Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF551K5000FHEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 497 |
|
$0.3170 / $0.6340 | Buy Now |
DISTI #
CMF551K5000FHEK
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF551K5000FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |
DISTI #
63M2679
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: 63M2679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 497 Partner Stock |
|
$0.2710 / $0.6550 | Buy Now |
DISTI #
71-CMF551K5000FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 1.5Kohms 1% RoHS: Compliant | 2235 |
|
$0.1290 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
DISTI #
CMF551K5000FHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 1.5Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 6300 In Stock |
|
$0.1100 / $0.2860 | Buy Now |
DISTI #
CMF551K5000FHEK
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF551K5000FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |
DISTI #
63M2679
|
Avnet Americas | Res Metal Film 1.5K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: 63M2679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 497 Partner Stock |
|
$0.2710 / $0.6550 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 63 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for CMF551K5000FHEK
CMF551K5000FHEK CAD Models
CMF551K5000FHEK Part Data Attributes:
|
CMF551K5000FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K5000FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K5000FHEK
This table gives cross-reference parts and alternative options found for CMF551K5000FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K5000FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K5000FHR688 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEK vs CMF551K5000FHR688 |
CMF551K5000FHRE | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEK vs CMF551K5000FHRE |
CMF551K5000FHEB | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEK vs CMF551K5000FHEB |
CMF551K5000FHEA | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEK vs CMF551K5000FHEA |
CMF551K5000FHR6 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FHEK vs CMF551K5000FHR6 |