Part Details for CMF553K4800BHR6 by Vishay Intertechnologies
Overview of CMF553K4800BHR6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF553K4800BHR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C2643
|
Newark | Resistor, metal Film,34.8Kohms,250Wv,.1+/-% Tol,-50,50Ppm-Tc |Vishay CMF553K4800BHR6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.5480 | Buy Now |
DISTI #
CMF553K4800BHR6
|
Avnet Americas | RES MTLFLM CMF-55 3.48K OHM 0.1% T-2 RE6 AXL TH - Tape and Reel (Alt: CMF553K4800BHR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.5334 | Buy Now |
DISTI #
CMF553K4800BHR6
|
Avnet Americas | RES MTLFLM CMF-55 3.48K OHM 0.1% T-2 RE6 AXL TH - Tape and Reel (Alt: CMF553K4800BHR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.5334 | Buy Now |
Part Details for CMF553K4800BHR6
CMF553K4800BHR6 CAD Models
CMF553K4800BHR6 Part Data Attributes:
|
CMF553K4800BHR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF553K4800BHR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF553K4800BHR6
This table gives cross-reference parts and alternative options found for CMF553K4800BHR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF553K4800BHR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF553K4800BHBF | Fixed Resistor, Metal Film, 0.5W, 3480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553K4800BHR6 vs CMF553K4800BHBF |
CMF553K4800BHRE | Fixed Resistor, Metal Film, 0.5W, 3480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553K4800BHR6 vs CMF553K4800BHRE |
CMF553K4800BHEB | Fixed Resistor, Metal Film, 0.5W, 3480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF553K4800BHR6 vs CMF553K4800BHEB |