Part Details for CMF556K4900FHEA by Vishay Intertechnologies
Overview of CMF556K4900FHEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF556K4900FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7125
|
Newark | Fixed Resistor, Metal Film, 0.5W, 6490Ohm, 250V, 1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay CMF556K4900FHEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.3310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 6.49 kOhms ±1% - 0.5W - ±50ppm/°C - Axial - Through Hole - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.0571 / $0.1632 | Buy Now |
DISTI #
VISHAY CMF556K4900FHEA
|
PEI Genesis | Fixed Resistor | 5000 |
|
Buy Now |
Part Details for CMF556K4900FHEA
CMF556K4900FHEA CAD Models
CMF556K4900FHEA Part Data Attributes
|
CMF556K4900FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF556K4900FHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF556K4900FHEA
This table gives cross-reference parts and alternative options found for CMF556K4900FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF556K4900FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF556K4900FHEK | Fixed Resistor, Metal Film, 0.5W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K4900FHEA vs CMF556K4900FHEK |
CMF556K4900FHR6 | Fixed Resistor, Metal Film, 0.5W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K4900FHEA vs CMF556K4900FHR6 |
CMF556K4900FHBF | Fixed Resistor, Metal Film, 0.5W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K4900FHEA vs CMF556K4900FHBF |
CMF556K4900FHRE | Fixed Resistor, Metal Film, 0.5W, 6490ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF556K4900FHEA vs CMF556K4900FHRE |