Part Details for CMOZ6V2PBFREE#N/A by Central Semiconductor Corp
Overview of CMOZ6V2PBFREE#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMOZ6V2PBFREE#N/A
CMOZ6V2PBFREE#N/A CAD Models
CMOZ6V2PBFREE#N/A Part Data Attributes:
|
CMOZ6V2PBFREE#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMOZ6V2PBFREE#N/A
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMOZ6V2PBFREE#N/A
This table gives cross-reference parts and alternative options found for CMOZ6V2PBFREE#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOZ6V2PBFREE#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ6V2TIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMOZ6V2PBFREE#N/A vs CMDZ6V2TIN/LEAD |
CMDZ6V2PBFREE | Zener Diode, | Central Semiconductor Corp | CMOZ6V2PBFREE#N/A vs CMDZ6V2PBFREE |
CMOZ6V2TIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMOZ6V2PBFREE#N/A vs CMOZ6V2TIN/LEAD#N/A |
CMOZ6V2PBFREE | Zener Diode, | Central Semiconductor Corp | CMOZ6V2PBFREE#N/A vs CMOZ6V2PBFREE |
NZ8F6V2MX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 6.2 V; 5% Tolerance, 8000-REEL | onsemi | CMOZ6V2PBFREE#N/A vs NZ8F6V2MX2WT5G |