Part Details for CMPZ4687BK by Central Semiconductor Corp
Overview of CMPZ4687BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMPZ4687BK
CMPZ4687BK CAD Models
CMPZ4687BK Part Data Attributes
|
CMPZ4687BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ4687BK
Central Semiconductor Corp
Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 4 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CMPZ4687BK
This table gives cross-reference parts and alternative options found for CMPZ4687BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ4687BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ4687-E3-18 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMPZ4687BK vs MMBZ4687-E3-18 |
MMBZ4687-HE3-08 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMPZ4687BK vs MMBZ4687-HE3-08 |
MMBZ4687-E3-08 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMPZ4687BK vs MMBZ4687-E3-08 |
MMBZ4687/E8 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | Vishay Semiconductors | CMPZ4687BK vs MMBZ4687/E8 |
CMPZ4687TR13 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ4687BK vs CMPZ4687TR13 |
MMBZ4687-HE3-18 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMPZ4687BK vs MMBZ4687-HE3-18 |
MMBZ4687-G3-18 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMPZ4687BK vs MMBZ4687-G3-18 |
MMBZ4687-G3-08 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMPZ4687BK vs MMBZ4687-G3-08 |
CMPZ4687 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | CMPZ4687BK vs CMPZ4687 |