Part Details for CMS18S-05M14 by Cristek Interconnects Inc
Overview of CMS18S-05M14 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS18S-05M14
CMS18S-05M14 CAD Models
CMS18S-05M14 Part Data Attributes
|
CMS18S-05M14
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS18S-05M14
Cristek Interconnects Inc
Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for CMS18S-05M14
This table gives cross-reference parts and alternative options found for CMS18S-05M14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS18S-05M14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-11-2188 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | CMS18S-05M14 vs 26-11-2188 |
CMS18S-G5S12 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS18S-05M14 vs CMS18S-G5S12 |
CMS18S-G5M34 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS18S-05M14 vs CMS18S-G5M34 |
MIL-C-55302/62LC18M | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | CMS18S-05M14 vs MIL-C-55302/62LC18M |
30229918 | Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | CMS18S-05M14 vs 30229918 |
10022753-118LF | Board Connector, 18 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | CMS18S-05M14 vs 10022753-118LF |
G8271811411 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | CMS18S-05M14 vs G8271811411 |
0009911800 | Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | CMS18S-05M14 vs 0009911800 |
UMR018MF6KM | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | CMS18S-05M14 vs UMR018MF6KM |
89885-318HLF | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | CMS18S-05M14 vs 89885-318HLF |