Part Details for CMS3S-S5G911 by Cristek Interconnects Inc
Overview of CMS3S-S5G911 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS3S-S5G911
CMS3S-S5G911 CAD Models
CMS3S-S5G911 Part Data Attributes:
|
CMS3S-S5G911
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS3S-S5G911
Cristek Interconnects Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for CMS3S-S5G911
This table gives cross-reference parts and alternative options found for CMS3S-S5G911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS3S-S5G911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS3S-D5M06 | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS3S-S5G911 vs CMS3S-D5M06 |
D02-99703T6 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | CMS3S-S5G911 vs D02-99703T6 |
RMTV1-03SL102 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | CMS3S-S5G911 vs RMTV1-03SL102 |
A-7674-C3L502A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS3S-S5G911 vs A-7674-C3L502A |
MMSS-03-24-L-18.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | CMS3S-S5G911 vs MMSS-03-24-L-18.00-S-K |
67234-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CMS3S-S5G911 vs 67234-003 |
91614-303M | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | CMS3S-S5G911 vs 91614-303M |
ESQT-103-03-M-S-355 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CMS3S-S5G911 vs ESQT-103-03-M-S-355 |
SSQ-103-01-S-S-002 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | CMS3S-S5G911 vs SSQ-103-01-S-S-002 |
CMS3S-G5M26 | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS3S-S5G911 vs CMS3S-G5M26 |