Part Details for CMS8S-D5M36 by Cristek Interconnects Inc
Overview of CMS8S-D5M36 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS8S-D5M36
CMS8S-D5M36 CAD Models
CMS8S-D5M36 Part Data Attributes
|
CMS8S-D5M36
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS8S-D5M36
Cristek Interconnects Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.435 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for CMS8S-D5M36
This table gives cross-reference parts and alternative options found for CMS8S-D5M36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS8S-D5M36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641307-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | CMS8S-D5M36 vs 3-641307-8 |
8614-10-8-1-YO-4 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CMS8S-D5M36 vs 8614-10-8-1-YO-4 |
608283308845001 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | KYOCERA Crystal Device Corporation | CMS8S-D5M36 vs 608283308845001 |
MK0108G | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | CMS8S-D5M36 vs MK0108G |
CMS8S-S5M21 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS8S-D5M36 vs CMS8S-S5M21 |
G808C08123 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | CMS8S-D5M36 vs G808C08123 |
2422S080000 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Leoco USA Corp | CMS8S-D5M36 vs 2422S080000 |
172187-8 | MTEI CONN. 8P REC FEED THRU | TE Connectivity | CMS8S-D5M36 vs 172187-8 |
SSQ-108-02-TM-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | CMS8S-D5M36 vs SSQ-108-02-TM-S |
ESQT-108-02-L-S-488 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CMS8S-D5M36 vs ESQT-108-02-L-S-488 |